B32522C155J
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 1.5 uF, ± 5%, 40 V, 63 V
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32522C155J
Secondary Manufacturer Part#: B32522C0155J000
- RoHS 10 Compliant
- Tariff Charges
- High pulse strength
- High contact reliability
- 15mm Lead Spacing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 125 °C | ||
| -55 °C | ||
| 10.5 mm | ||
| 18 mm | ||
| B32522 Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |