PDP SEO Portlet

B32521C3473K

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32521C3473K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-55 °C
null
B32521 Series
± 10%
13 mm
4 mm
160 V
7 mm
250 V
AEC-Q200
Radial Box - 2 Pin
Metallized Polyester
GRADE II (Test Condition A)
125 °C
0.047 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  10,750
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0.06072
1+
$0.06072
SubTotal:
$0.06