PDP SEO Portlet

B32521C3334K

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.33 uF, ± 10%, 160 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32521C3334K
Secondary Manufacturer Part#: B32521C3334K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-55 °C
null
B32521 Series
± 10%
13 mm
5 mm
160 V
11 mm
250 V
AEC-Q200
Radial Box - 2 Pin
Metallized Polyester
GRADE II (Test Condition A)
125 °C
0.33 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
Need More?
USD $:
$ 0.2769
1000+
$0.2769
32000+
$0.27413
64000+
$0.27275
128000+
$0.27136
256000+
$0.26998
SubTotal:
$276.90