B32520C225M289
General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 2.2 uF, ± 20%, 40 V, 63 V
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32520C225M289
Secondary Manufacturer Part#: B32520C0225M289
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Metallized Polyester | ||
| GRADE II (Test Condition A) | ||
| 7.5 mm | ||
| 125 °C | ||
| -55 °C | ||
| 12 mm | ||
| 10.3 mm | ||
| B32520 Series | ||
| 6 mm | ||
| AEC-Q200 | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |