PDP SEO Portlet

B32520C1334J

General Purpose Film Capacitor, Metallized Polyester, Radial Box - 2 Pin, 0.33 uF, ± 5%, 63 V, 100 V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32520C1334J
Secondary Manufacturer Part#: B32520C1334J000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available on request

Technical Attributes

Find Similar Parts

Description Value
7.5 mm
Through Hole
-55 °C
null
B32520 Series
± 5%
10 mm
4 mm
63 V
8.5 mm
100 V
AEC-Q200
Radial Box - 2 Pin
Metallized Polyester
GRADE II (Test Condition A)
125 °C
0.33 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  9,994
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1  
Need More?
USD $:
$ 0.19737
1500+
$0.19737
48000+
$0.19636
96000+
$0.19536
192000+
$0.19435
384000+
$0.19334
SubTotal:
$296.06