B32362A4207J80
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B32362A4207J80
Secondary Manufacturer Part#: B32362A4207J080
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 uF | ||
| ± 5% | ||
| Can | ||
| Stud Mount | ||
| Screw | ||
| 2.3 mOhm | ||
| GRADE I (Test Condition A) | ||
| 35 mm | ||
| 70 °C | ||
| -40 °C | ||
| 2.85 kA | ||
| 85 mm | ||
| 247 mm | ||
| B3236X Series | ||
| 85 x 247 | ||
| 680 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |