B32354S3356K10
Film Capacitor, 35 uF, 350 V, ± 10%, 500 V, Metallized PP, Radial Box - 4 Pin
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32354S3356K10
Secondary Manufacturer Part#: B32354S3356K010
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 uF | ||
| ± 10% | ||
| Radial Box - 4 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| GRADE III (Test Condition B) | ||
| 52.5 mm | ||
| 85 °C | ||
| -40 °C | ||
| 55 mm | ||
| 57.5 mm | ||
| B32354S Series | ||
| 50 mm | ||
| 350 V | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250010 |