PDP SEO Portlet

B32344E4122A500

Power Film Capacitor, 83 uF, 400 V, -888-5%, +10%, Metallized PP, Can, Stud Mount - M12

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32344E4122A500
Secondary Manufacturer Part#: B32344E4122A500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Three-phase, delta connected
  • Self-healing technology
  • Naturally air cooled (or forced air cooling)
  • Indoor mounting
  • 3 x 83uF Rated capacitance

Technical Attributes

Find Similar Parts

Description Value
83 uF
Stud Mount
SIGUT Terminal
-888
-888
GRADE II (Test Condition A)
-888
55 °C
-40 °C
15kvar @ 60Hz
-888
85 mm
198 mm
-888
85 x 198
-888
-888
-888
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:8  Mult:8  
USD $:
8+
$64.28571
32+
$62.3702
64+
$62.0536
128+
$61.737
256+
$61.4204