B32328F1406J23
Motor Run Capacitor, 40 uF, 450 V, ± 5%, PP (Polypropylene)
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Motor Run Capacitors
Avnet Manufacturer Part #: B32328F1406J23
Secondary Manufacturer Part#: B32328F1406J23
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 uF | ||
| ± 5% | ||
| Can | ||
| Clamp Mount | ||
| Wire Leaded | ||
| PP (Polypropylene) | ||
| 10 V/us | ||
| 70 °C | ||
| -25 °C | ||
| 40 mm | ||
| 95 mm | ||
| B32328F Series | ||
| 450, 450 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |