B32026B3824M
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: B32026B3824M
Secondary Manufacturer Part#: B32026B3824M000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37.5 mm | ||
| Through Hole | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| 41.5 mm | ||
| null | ||
| 300 V | ||
| 32.5 mm | ||
| null | ||
| null | ||
| null | ||
| Metallized PP (Polypropylene) | ||
| null | ||
| 110 °C | ||
| 0.82 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |