B32026A3105M
Safety Capacitor, 1 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: B32026A3105M
Secondary Manufacturer Part#: B32026A3105M000
- RoHS 10 Compliant
- Tariff Charges
- Very small dimensions
- Good self-healing properties
- High voltage capability
- RoHS-compatible
- Halogen-free capacitors available on request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| null | ||
| null | ||
| Through Hole | ||
| Metallized PP (Polypropylene) | ||
| 37.5 V/µs | ||
| GRADE II (Test Condition A) | ||
| 37.5 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Y2 | ||
| null | ||
| 300 VAC | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |