PDP SEO Portlet

B32022B3223M189

Safety Capacitor, Metallized PP, 0.022 uF, ± 20%, Y2, Through Hole, 300 Vac, 600 V/us

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32022B3223M189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead spacing : 15
  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • CR (µF) : 0.022

Technical Attributes

Find Similar Parts

Description Value
15 mm
Through Hole
-40 °C
Y2
null
300 VAC
600 V/µs
B32022 Series
± 20%
null
null
Metallized PP
GRADE II (Test Condition A)
110 °C
0.022 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:7200  Mult:7200  
Need More?
USD $:
$ 0.39267
7200+
$0.39267
28800+
$0.28579
57600+
$0.28208
115200+
$0.27494
230400+
$0.2715
SubTotal:
$2,827.22