PDP SEO Portlet

B32022B3223K289

Safety Capacitor, Metallized PP, 0.022 uF, ± 10%, Y2, Through Hole, 300 Vac, 600 V/us

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32022B3223K289
Secondary Manufacturer Part#: B32022B3223K289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead spacing : 15
  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • CR (µF) : 0.022

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 10%
Through Hole
600 Vus
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3320  Mult:3320  
USD $:
3320+
$0.426
16600+
$0.34203
33200+
$0.33303
66400+
$0.32449
132800+
$0.31638