PDP SEO Portlet

B32022A3333M189

Safety Capacitor, Metallized PP, 0.033 uF, ± 20%, Y2, Through Hole, 300 Vac, 600 V/us

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32022A3333M189
Secondary Manufacturer Part#: B32022A3333M189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead spacing : 15
  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • CR (µF) : 0.022

Technical Attributes

Find Similar Parts

Description Value
0.033 uF
± 20%
Through Hole
600 Vus
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.478
15000+
$0.44818
30000+
$0.4459
60000+
$0.44362
120000+
$0.44135