B32022A3153M289
Safety Capacitor, Metallized PP, 0.015 uF, ± 20%, Y2, Through Hole, 300 Vac, 600 V/us
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: B32022A3153M289
- RoHS 10 Compliant
- Tariff Charges
- Lead spacing : 15
- Very small dimensions
- Good self-healing properties
- High voltage capability
- RoHS-compatible
- CR (µF) : 0.022
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mm | ||
| Through Hole | ||
| -40 °C | ||
| Y2 | ||
| null | ||
| 300 VAC | ||
| 600 V/µs | ||
| B32022 Series | ||
| ± 20% | ||
| null | ||
| null | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 110 °C | ||
| 0.015 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |