PDP SEO Portlet

B32022A3153K

Safety Capacitor, 0.015 uF, 300 VAC, ± 10%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32022A3153K
Secondary Manufacturer Part#: B32022A3153K000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead spacing : 15
  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • CR (µF) : 0.022

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
10%
Through Hole
600 V/us
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.39333
20000+
$0.39134
40000+
$0.38935
80000+
$0.38737
160000+
$0.38538