PDP SEO Portlet

B32022A3103M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 µF, ± 20%, Y2, Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32022A3103M
Secondary Manufacturer Part#: B32022A3103M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B32022A3103M000 is an EMI suppression Film Capacitor with lead-free tin-plated parallel wire leads terminals, polypropylene dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The Y2 class film capacitor is suitable for interference suppression and line to ground applications.

  • Very small dimensions
  • Nice self-healing properties
  • High voltage capability
  • Halogen-free
  • 15mm Lead spacing

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 20%
Radial Box - 2 Pin
Through Hole
600 V/us
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  25585.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.27142
20000+
$0.19922
40000+
$0.1958
80000+
$0.19238
160000+
$0.18896