PDP SEO Portlet

B32021A3472K189

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 10%, Y2, Through Hole, 300 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3472K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • Halogen-free capacitors available on request

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-40 °C
Y2
null
300 VAC
800 V/µs
B32021 Series
± 10%
null
Radial Box - 2 Pin
Metallized PP
GRADE II (Test Condition A)
110 °C
4700 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:10400  Mult:10400  
Need More?
USD $:
$ 0.26656
10400+
$0.26656
41600+
$0.2652
83200+
$0.26384
166400+
$0.26248
332800+
$0.26112
SubTotal:
$2,772.22