PDP SEO Portlet

B32021A3222M289

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 20%, Y2, Through Hole, 300 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3222M289
Secondary Manufacturer Part#: B32021A3222M289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32021 series is an EMI suppression Y2 class MKP capacitor with rated AC voltage of 300V. Typical applications include Y2 class for interference suppression, "Line to ground"" applications."

  • 10mm lead spacing and 0.6mm lead diameter
  • Polypropylene (PP) dielectric exhibits lower self-heating capabilities
  • Parallel wire leads, lead-free tinned
  • Plastic case and epoxy resin sealing (UL 94 V-0)
  • Maximum operating temperature of 110°C
  • Climatic category (IEC 60068-1:2013): 40/110/56

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 20%
Radial Box - 2 Pin
Through Hole
800 Vus
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20557
20000+
$0.14392
40000+
$0.14013
80000+
$0.13654
160000+
$0.13312