PDP SEO Portlet

B32021A3222M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 20%, Y2, Through Hole, 300 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3222M
Secondary Manufacturer Part#: B32021A3222M000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B32021A3222M000 is a radial leaded EMI suppression Film Capacitor with lead-free tin-plated parallel wire leads terminals, polypropylene dielectric, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). Y2 class for interference suppression. Suitable for line to ground applications.

  • Very small dimensions
  • Nice self-healing properties
  • High voltage capability
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 20%
Radial Box - 2 Pin
Through Hole
800 Vus
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20557
20000+
$0.14392
40000+
$0.14013
80000+
$0.13654
160000+
$0.13312