PDP SEO Portlet

B32021A3222K289

Safety Capacitor, 2200 pF, ± 10%, Y2, Through Hole, 300 Vac, 800 V/us

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3222K289
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • RoHS-compatible
  • Halogen-free capacitors available on request

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-40 °C
Y2
null
300 VAC
800 V/µs
B32021 Series
± 10%
null
null
Metallized PP
GRADE II (Test Condition A)
110 °C
2200 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
Need More?
USD $:
$ 0.2008
8000+
$0.2008
32000+
$0.14579
64000+
$0.1439
128000+
$0.14025
256000+
$0.1385
SubTotal:
$1,606.40