PDP SEO Portlet

B32021A3222K189

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 10%, Y2, Through Hole, 300 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3222K189
Secondary Manufacturer Part#: B32021A3222K189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 10%
Radial Box - 2 Pin
Through Hole
800 Vus
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:6800  Mult:6800  
USD $:
6800+
$0.21514
34000+
$0.19276
68000+
$0.19179
136000+
$0.19081
272000+
$0.18983