PDP SEO Portlet

B32021A3102M189

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1000 pF, ± 20%, Y2, Through Hole, 300 VAC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B32021A3102M189
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B32021 series is an EMI suppression Y2 class MKP capacitor with rated AC voltage of 300V. Typical applications include Y2 class for interference suppression, "Line to ground" applications.

  • 10mm lead spacing and 0.6mm lead diameter
  • Polypropylene (PP) dielectric exhibits lower self-heating capabilities
  • Parallel wire leads, lead-free tinned
  • Plastic case and epoxy resin sealing (UL 94 V-0)
  • Maximum operating temperature of 110°C
  • Climatic category (IEC 60068-1:2013): 40/110/56

Technical Attributes

Find Similar Parts

Description Value
10 mm
Through Hole
-40 °C
Y2
null
300 VAC
800 V/µs
B32021 Series
± 20%
null
Radial Box - 2 Pin
Metallized PP
GRADE II (Test Condition A)
110 °C
1000 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:13600  Mult:13600  
Need More?
USD $:
$ 0.17853
13600+
$0.17853
54400+
$0.15405
108800+
$0.15326
217600+
$0.15247
435200+
$0.15168
SubTotal:
$2,428.01