B32021A3102K289
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 1000 pF, ± 10%, Y2, Through Hole, 300 VAC
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: B32021A3102K289
- RoHS 10 Compliant
- Tariff Charges
- Very small dimensions
- Good self-healing properties
- High voltage capability
- RoHS-compatible
- Halogen-free capacitors available on request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 mm | ||
| Through Hole | ||
| -40 °C | ||
| Y2 | ||
| null | ||
| 300 VAC | ||
| 800 V/µs | ||
| B32021 Series | ||
| ± 10% | ||
| null | ||
| Radial Box - 2 Pin | ||
| Metallized PP | ||
| GRADE II (Test Condition A) | ||
| 110 °C | ||
| 1000 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |