B25680B1427A101
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B25680B1427A101
Secondary Manufacturer Part#: B25680B1427A101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 420 uF | ||
| -15% to 0% | ||
| Radial Can | ||
| Stud Mount - M12 | ||
| Screw | ||
| PU | ||
| 2400 uOhm | ||
| GRADE III (Test Condition B) | ||
| 32 mm | ||
| 85 °C | ||
| -40 °C | ||
| 2.9 kA | ||
| 85 mm | ||
| 136 mm | ||
| B25680 Series | ||
| 63 A | ||
| 4 kV | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250010 |