B25632B1127K100
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B25632B1127K100
Secondary Manufacturer Part#: B25632B1127K100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 uF | ||
| ± 10% | ||
| Can | ||
| Panel Mount | ||
| Screw | ||
| 1400 uOhm | ||
| 45 mm | ||
| 85 °C | ||
| -40 °C | ||
| 2.2 kA | ||
| 84.5 mm | ||
| 65 mm | ||
| B2563 Series | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250010 |