B25620B1158K103
Power Film Capacitor, Can, 1500 uF, ± 10%, Stud Mount - M12, 1.1 kV, Screw
Click image to enlarge
Manufacturer:TDK
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: B25620B1158K103
Secondary Manufacturer Part#: B25620B1158K103
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 uF | ||
| ± 10% | ||
| Can | ||
| Stud Mount - M12 | ||
| Screw | ||
| -888 | ||
| 1500 uOhm | ||
| 50 mm | ||
| 75 °C | ||
| -55 °C | ||
| -888 | ||
| -888 | ||
| 116 mm | ||
| 295 mm | ||
| -888 | ||
| -888 | ||
| -888 | ||
| -888 | ||
| 1.1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250040 |
| Schedule B: | 8532250010 |