PDP SEO Portlet

ATB2012-50011-T000

RF Transformer Balun Transformer 1:1 1Prim. 40 to 860MHz SMD T/R

Official logo for TDK
Manufacturer:TDK
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: ATB2012-50011-T000
Secondary Manufacturer Part#: ATB2012-50011-T000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Solder
1 Ohm
1 Ohm
2.5 dB
Surface Mount
40 to 860 MHz
-40 to 85 °C
4
200 mA
2 x 1.2 x 1.2 mm
ATB
SMD
Balun Transformer
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.22334
20000+
$0.22222
40000+
$0.22109
80000+
$0.21996
160000+
$0.21883