ALT4532P-181-T05G
Ethernet & LAN Transformer, 5G Base-T PoE+, 1CT:1CT, 180 µH, Surface Mount
Click image to enlarge
Manufacturer:TDK
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: ALT4532P-181-T05G
Secondary Manufacturer Part#: ALT4532P-181-T05G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| 245 °C | ||
| 35 pF | ||
| Surface Mount | ||
| -40 to 105 to 105 °C | ||
| 6 | ||
| 180 uH | ||
| 4.5 x 3.2 x 2.9 mm | ||
| ALT | ||
| 1812 | ||
| General Purpose Pulse Transformer | ||
| 1CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |