ALT3232M-151-T001
Ethernet & LAN Transformer, 10/100/1000 Base-T, 1CT:1CT, 150 µH, Surface Mount
Click image to enlarge
Manufacturer:TDK
Product Category:
Transformers, Pulse Transformers
Avnet Manufacturer Part #: ALT3232M-151-T001
Secondary Manufacturer Part#: ALT3232M-151-T001
- RoHS 10 Compliant
- Tariff Charges
ALT3232M-151-T001 is a pulse transformer. The ALT series contains wound chip-type pulse transformers developed for LANs. It is compatible with 10BASE-T, 100BASE-TX, and 1000BASE-T. It is suitable for LAN interfaces of various devices including network devices, communication equipment, digital consumer electronics, etc.
- High-quality product that uses auto winding
- Operating temperature range from -40 to +85°C (including self-temperature rise)
- 3.20mm ±0.25mm length
- 3.20mm ±0.25mm width
- 2.90mm maximum height
- 1CT:1CT turns ratio
- 150µH min. at 100kHz, DC bias 8mA inductance
- 2.5dB max [0.1 to 100MHz] insertion loss
- 25pF inter-winding stray capacitance
- Compliant with IEEE 802.3-impulse 2400V 1.2/50µs withstanding voltage
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8548000000 |
| Schedule B: | 8548001000 |