PDP SEO Portlet

ALD-414012PJ126

LED Driver DC/DC Converter, ALD Series, 6.16 W, 44 VDC, 140 mA, Analogue, PWM, Chassis

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: ALD-414012PJ126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Two to Five Strings
  • 12VDC Input
  • Analog or Resistive Dimming
  • Low Profi le
  • Off the shelf solution
  • Four LED Strings

Technical Attributes

Find Similar Parts

Description Value
Chassis
Fixed
Analogue, PWM
12 MV
13.2 V
null
1 Output
24 Pins
null
6.16 mW
44 MV
44 V
ITE, LED Lighting
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 64.6
1+
$64.6
SubTotal:
$64.60