PDP SEO Portlet

ACT45B-510-2P-TL003

Choke, Common Mode, 51 uH, 2.8 kOhm, 200 mA, 1812 [4532 Metric]

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACT45B-510-2P-TL003
Secondary Manufacturer Part#: ACT45B-510-2P-TL003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Common Mode Filters

Compatible with an operating temperature range of –40 to +150°C, so can be used for vehicle devices requiring compatibility with high temperatures. When mounting, the terminal and winding tape splicing part do not fuse.

Technical Attributes

Find Similar Parts

Description Value
200 mA
2.8 kOhm
51 uH
1812 [4532 Metric]
2.8 mm
4.5 mm
ACT45B Series
3.2 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.858
25000+
$0.80287
50000+
$0.77598
100000+
$0.75096
200000+
$0.7275