PDP SEO Portlet

ACT45B-101-2P-TL003

Filter, Common Mode, 100 µH, ACT Series, 5.8 kohm, 150 mA, 4.5mm x 3.2mm x 2.8mm, AEC-Q200

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACT45B-101-2P-TL003
Secondary Manufacturer Part#: ACT45B-101-2P-TL003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACT45B-101-2P-TL003 is an automotive signal line, common mode filter/choke. It is compatible with an operating temperature range of -40 to +150°C, so it can be used for vehicle devices requiring compatibility with high temperatures. Applications include CAN-BUS, FAXs, modems, ISDNs, etc.

  • Compliant with AEC-Q200
  • 4.50mm ±0.20mm length
  • 3.20mm ±0.20mm width
  • 2.80mm ±0.20mm thickness/height
  • 5.8kohm at 10MHz common-mode impedance [typ]
  • 100µH at 100kHz common-mode inductance
  • 150mA rated current
  • 50V DC rated voltage
  • 10Mohm insulation resistance [min]
  • 2ohm maximum DC resistance

Technical Attributes

Find Similar Parts

Description Value
150 mA
5.8 kOhm
100 uH
3 mm
4.7 mm
ACT Series
3.4 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  7500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.80833