ACT1210-101-2P-TL00
Filter, Common Mode, 100 µH, ACT Series, 5.1 kohm, 150 mA, 3.9mm x 2.5mm x 2.5mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACT1210-101-2P-TL00
Secondary Manufacturer Part#: ACT1210-101-2P-TL00
- RoHS 10 Compliant
- Tariff Charges
The ACT series Common Mode Filter suitable for automobile signal line applications.
- Compact 1210 size
- Common mode filters for CAN-BUS/FlexRay
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| 5.1 kOhm | ||
| 100 uH | ||
| 1210 | ||
| 2.5 mm | ||
| 3.2 mm | ||
| ACT Series | ||
| 2.5 mm | ||
| AEC-Q200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |