PDP SEO Portlet

ACP3225-102-2P-T000

Filter, Common Mode, ACP Series, 1 kohm, 1.5 A, 3.2mm x 2.5mm x 1.9mm

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACP3225-102-2P-T000
Secondary Manufacturer Part#: ACP3225-102-2P-T000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACP series Common Mode Filter suitable for noise countermeasure for AC adapter line and power line noise countermeasure for various electronic equipment applications.

  • Chip filter for DC power supply lines
  • Can reduce power consumption and improve EMC suppression
  • Compatible with high-density portable devices
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
1.5 A
1 kOhm
1210 [3225 Metric]
1.9 mm
3.2 mm
ACP Series
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.40153