PDP SEO Portlet

ACM70V-701-2PL-TL00

Filter, Common Mode, Automotive, ACM Series, 700 ohm, 4 A, 7mm x 6mm x 3.5mm

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM70V-701-2PL-TL00
Secondary Manufacturer Part#: ACM70V-701-2PL-TL00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACM70V-701-2PL-TL00 is a 2-pole 4A SMD Common Mode Filter with reflow iron soldering method for automotive power line. Exclusive square type closed magnetic core designed as an exclusive core is used, so it can be small while maintaining the same features. It has excellent impedance characteristics, making it great for suppressing common mode noise.

  • 80VDC Rated voltage
  • 10M? Minimum insulation resistance
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
4 A
700 Ohm
7.5 uH
SMD
3.5 mm
7 mm
ACM-V Series
6 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504904100
Schedule B: 8504900080
In Stock :  10500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.8027
15000+
$0.76318
30000+
$0.75222
60000+
$0.74157
120000+
$0.72025