PDP SEO Portlet

ACM7060-301-2PL-TL01

Filter, Common Mode, ACM Series, 300 ohm, 5 A, 7mm x 6mm x 3.5mm

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM7060-301-2PL-TL01
Secondary Manufacturer Part#: ACM7060-301-2PL-TL01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACM7060-301-2PL-TL01 is a chip common mode filter for large current applications. It is compatible with high-density portable devices, which are always being made smaller and lighter because the height has been reduced.

  • Excellent common mode impedance and noise suppression in a compact case
  • Operating temperature range from -40 to +85°C
  • Power line noise countermeasure for various electronic equipment
  • 7.00mm ±0.20mm length
  • 6.00mm ±0.20mm width
  • 3.50mm maximum height
  • 600nH inductance
  • 5A rated current

Technical Attributes

Find Similar Parts

Description Value
-25 to 85 °C
Common Mode Filter

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504904100
Schedule B: 8504900080
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.72973
15000+
$0.69378
30000+
$0.68381
60000+
$0.67413
120000+
$0.65475