PDP SEO Portlet

ACM2520-601-2P-T002

Filter, Common Mode, ACM Series, 600 ohm, 300 mA, 1008 [2520 Metric]

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM2520-601-2P-T002
Secondary Manufacturer Part#: ACM2520-601-2P-T002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Downsized wound type chip common mode filter that maintains required common mode filter characteristics
  • Impedance for common mode noise can clear 1000 [100MHz], and has excellent EMC suppression
  • Differential mode impedance is suppressed, so there is virtually no affect on high speed signals

Technical Attributes

Find Similar Parts

Description Value
300 mA
600 Ohm
1.23 uH
1008
1.2 mm
2.5 mm
ACM Series
2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504904100
Schedule B: 8504900080
In Stock :  14000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.33784
20000+
$0.32119
40000+
$0.31693
80000+
$0.31532
160000+
$0.3137