ACM2012-900-2P-T001
Filter, Common Mode, ACM Series, 90 ohm, 400 mA, 2mm x 1.2mm x 1.2mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM2012-900-2P-T001
Secondary Manufacturer Part#: ACM2012-900-2P-T001
- RoHS 10 Compliant
- Tariff Charges
The ACM2012-900-2P is a 2-pole 400mA Common Mode Filter with reflow iron soldering method for automobile signal line. It's possible to suppress waveform common mode EMI without straining the waveform.
- 50VDC Rated voltage
- 10M? Minimum insulation resistance
- -40 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 mA | ||
| 90 Ohm | ||
| 805 | ||
| 1.2 mm | ||
| 2 mm | ||
| ACM Series | ||
| 1.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504904100 |
| Schedule B: | 8504900080 |