PDP SEO Portlet

ACM12V-701-2PL-TL00

Filter, Common Mode, ACM-V Series, 700 ohm, 8 A, 12mm x 11mm x 6mm

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM12V-701-2PL-TL00
Secondary Manufacturer Part#: ACM12V-701-2PL-TL00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Exclusive square type closed magnetic core designed as an exclusive core is used, so it can be small while maintaining the same features
  • Low profile design makes it optimal for surface mounting
  • Excellent impedance characteristics, making it great for suppressing common mode noise
  • Series includes large current products up to 8A, making them compatible with various DC power lines
  • Covers a wide operating temperature range from –40 to +125°C.

Technical Attributes

Find Similar Parts

Description Value
8 A
700 Ohm
7.6 uH
SMD
6 mm
12 mm
ACM-V Series
11 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  5500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.99