PDP SEO Portlet

ACM1211-102-2PL-TL01

Filter, Common Mode, ACM Series, 1 kohm, 6 A, 12mm x 11mm x 6mm

Official logo for TDK
Manufacturer:TDK
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: ACM1211-102-2PL-TL01
Secondary Manufacturer Part#: ACM1211-102-2PL-TL01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACM1211-102-2PL-TL01 is a 2-pole 6A SMD chip Common Mode Filter with reflow iron soldering method for power line. It is compatible with high-density portable devices.

  • 80VDC Rated voltage
  • 10M? Minimum insulation resistance
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
6 A
1 kOhm
33.7 uH
6 mm
12 mm
ACM Series
11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290020
In Stock :  37570.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
500+
$0.88917