PDP SEO Portlet

TG.09.0113

Antenna, 3.6GHz to 3.8GHz, 3.1dBi Gain, 50ohm, Linear Polarisation, SMA Connector

Manufacturer:Taoglas
Avnet Manufacturer Part #: TG.09.0113
Secondary Manufacturer Part#: TG.09.0113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TG.09 Penta-band Cellular Hinged Rotatable SMA antenna is a high efficiency monopole antenna. Compared to other much larger antennas on the market, it has superior wide-band high efficiency characteristics. This antenna is used by many of the leading wireless device providers in the world marketplace. The unique rotatable hinge design enables the user to rotate the antenna to the best angle for an optimal cellular signal reception. As the upper antenna element can move in any direction, it also reduces damage from impact force from any angle to the antenna, compared to traditional hinged right angle or fixed fight angle designs or straight antennas.

  • 700MHz to 3800MHz
  • LTE/GSM/CDMA/HSPA/UMTS
  • 700/850/900/1700/1800/1900/2100/2300/3500/3700
  • Rotatable hinge design for optimal reception

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.0
200+
$6.62162
400+
$6.44737
800+
$6.28205
1600+
$6.125