PDP SEO Portlet

MA285.LBICG.001

5-in-1 Combination GNSS; 2 x LTE MIMO and 2 x Wi-Fi MIMO Low Profile Antenna 5.8GHz Adhesive Mount

Manufacturer:Taoglas
Product Category: RF & Wireless, Antennas, Other Antennas
Avnet Manufacturer Part #: MA285.LBICG.001
Secondary Manufacturer Part#: MA285.LBICG.001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Taoglas MA285 is one of the smallest 5-in-1 low profile, adhesive mount, combination antennas on the market. Comprising of GNSS, 2* LTE MIMO and 2* Wi-Fi MIMO, this unique antenna delivers powerful LTE antenna technology, that includes backward compatibility to work at most worldwide 3G and 2G bands. Coupled with GPS, GLONASS & BeiDou and dual-band 2.4/5.8GHz Wi-Fi MIMO, it is ideal for next generation, multiple wireless technology systems, such as vehicle telematics and applications that require highly sophisticated antennas for real-time streaming demanding high-speed video uplink and downlink into the cabin of the vehicle. These challenges are resolved by the highly efficient, high gain MIMO antennas, with high isolation, all of which is necessary to achieve the required signal to noise ratio and throughput.
The LTE & Wi-Fi antennas have an omnidirectional radiation pattern and the robust PC/ABS enclosure is fully IP67 waterproof and design for use in the harshest of environments. The GNSS antenna has been carefully designed to work equally well on both GPS/GALILEO and GLONASS bands, leading to higher location accuracy and stability of tracking in urban environments.

  • GPS/ GLONASS/BeiDou
  • 4G MIMO with fallback to 3G/2G
  • Dual Band Wi-Fi MIMO
  • Robust PC/ABS, IP67 Rated Enclosure
  • 1.8~5.5V/30dB
  • Cables: 2m RG-174 & 2m Low Loss TGC-200
  • Connectors: SMA(M) & RP-SMA(M)
  • Cables & Connectors Fully Customizable
  • Dimensions: 151.8 * 59 * 13mm
  • RoHS & REACH Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 7A994
HTSN: 8529109100
Schedule B: 8529104000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$124.3
100+
$117.58108
200+
$114.48684
300+
$111.55128
400+
$108.7625