PDP SEO Portlet

MA241.BI.001

Manufacturer:Taoglas
Avnet Manufacturer Part #: MA241.BI.001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
MIMO
3.5
null
null
Adhesive
-40 °C
null
null
80 °C
Multi Band
205.8mm x 68mm x 12.7mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
Need More?
USD $:
$ 101.61429
50+
$101.61429
100+
$96.12162
200+
$93.5921
400+
$91.19231
800+
$88.9125
SubTotal:
$5,080.71