IS.04.B.301111
Click image to enlarge
Manufacturer:Taoglas
Product Category:
Aerial & Satellite Equipment, Aerials/Antennas/Dishes, External Antennas
Avnet Manufacturer Part #: IS.04.B.301111
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Lora | ||
| 2.5 | ||
| null | ||
| null | ||
| Screw | ||
| -40 °C | ||
| null | ||
| null | ||
| 85 °C | ||
| Single Band | ||
| 47.8mm x 28.5mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517710000 |
| Schedule B: | 8517710000 |