HC125A
Hybrid Coupler, Multiband GNSS, 1.15 to 1.63GHz
- RoHS 10 Compliant
- Tariff Charges
HC125A is a low profile, high performance, 3dB hybrid coupler in an easy to integrate surface mount package. It is designed for multi-feed Multiband GNSS applications. The HC125.A is particularly used for applications where balanced power and low noise amplifiers are required. It has low insertion loss and tight amplitude and can be used in power applications up to 30 Watts. It has been engineered to cover the full GNSS bandwidth of 1150 – 1630MHz. The HC125A has been subjected to rigorous qualification testing and it is manufactured using materials with coefficients of thermal expansion (CTE) compatible with common substrates such as FR4, G-10, RF-35, RO4350 and polyimide. The HC125.A is the perfect companion to ensure a successful integration of multi-feed high performance, high precision GNSS patches from Taoglas such as the full band GPDF5012.A or the dual L1 feed GPDF254.A.
- Low VSWR
- Au surface plated to prevent oxidation
- Dimension is 6.35 x 5.08 x 1.5mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1150 to 1630 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529104040 |
| Schedule B: | 8529104000 |