PDP SEO Portlet

FXUB85.54.0150C

RF Antenna, 600MHz to 8GHz, 5G / 4G, 4.5dBi, 50 ohm, Linear

Manufacturer:Taoglas
Product Category: RF & Wireless, Antennas, Other Antennas
Avnet Manufacturer Part #: FXUB85.54.0150C
Secondary Manufacturer Part#: FXUB85.54.0150C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Taoglas Pylon FXUB85 is an ultra-wideband flexible PCB antenna designed for the next generation of connectivity. The Pylon FXUB85 provides best-in-class performance for all 5G sub 6 GHz (FR1) and Wi-Fi 6 applications. Covering the entire spectrum from 600 MHz – 8 GHz, the Pylon allows for coverage in the 3.5 GHz CBRS bands, the 1400 MHz 5G NR bands 74,75,76, and the 3.6-4.6 GHz Japan 5G NR bands 77,78,79. It maintains excellent performance in all the traditional 4G LTE bands, including 4G LTE band 71 and allows for fallback to 3G/2G bands when necessary.
The Pylon FXUB85 PCB has been expertly designed by Taoglas, to be the smallest size possible. At just 163 x 21 x 0.3mm, it can be neatly placed in the next generation of connected devices. As devices become more compact, the Pylon alleviates size constraint issues. The antenna performs well at a reasonable distance, typically 20mm, from a ground and has demonstrated ease of integration into complex end user equipment.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: