PDP SEO Portlet

FXUB63.54.0150C

RF Antenna, 600MHz to 3GHz, WiFi / ISM / AGPS, 5dBi, 50 ohm, Linear

Manufacturer:Taoglas
Avnet Manufacturer Part #: FXUB63.54.0150C
Secondary Manufacturer Part#: FXUB63.54.0150C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The patent pending FXUB63 flexible wideband antenna has been designed to cover all working frequencies in the 698-3000MHz spectrum, covering all Cellular, 2.4GHz Wi-Fi, ISM and AGPS. The antenna is delivered with a flexible body with excellent efficiencies on all bands, ground independent, with cable and connector for easy installation.
The FXUB63 flexible polymer antenna, at 96x21x0.2mm, is ultra thin and wideband with high efficiencies across the bands. It is assembled by a simple “peel and stick” process, attaching securely to non-metal surfaces via 3M adhesive. It enables designers to use only one antenna that covers all common LTE frequencies.
The FXUB63 antenna is a durable flexible polymer antenna that has a peak gain of 5dBi, an efficiency of more than 45% across the bands and is designed to be mounted directly onto a plastic or glass cover. It is an ideal choice for any device maker that needs to keep manufacturing costs down over the lifetime of a product. It is ground plane independent and delivered with a cable and connector for easy connecting to the wireless module or customer PCB.
The FXUB63 uses a future proof I-PEX MHF 4L connector for 5G applications to match the many module providers new 5G modules who utilize this smaller receptacle. Cables and Connectors are customizable. Like all such antennas, care should be taken to mount the antenna at least 10mm from metal components or surfaces, and ideally 20mm for best radiation efficiency.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: