CAB.T01
TS-9(M)PLUG TO 100MM RG-174 TO SMA(F)BKST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 m | ||
| RG174 | ||
| SMA to TS9 | ||
| Brass | ||
| Gold | ||
| Receptacle-Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |