CAB.A02
IPEX III TO SMA(F) BKST TO 0.81 96.4MM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.096 m | ||
| Coaxial | ||
| SMA to W.FL | ||
| Brass | ||
| Gold | ||
| Receptacle-Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |